10-25% Off
SamtecTSW-104-17-T-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 10.16 | |
| 2.54 | |
| 18.28 | |
| 2.79 | |
| Through Hole |
This unshrouded TSW-104-17-T-S header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. TSW-104-17-T-S is housed in black polyester. It uses the solder termination method. This product is 10.16 mm long, 18.28 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

