SamtecTSW-104-08-T-S-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 105 | |
| 1000 | |
| Bulk | |
| 10.16 | |
| 10.22 | |
| 3.02 | |
| 2.29 | |
| Through Hole |
This unshrouded TSW-104-08-T-S-RA header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16 mm long, 3.02 mm tall and 9.9 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TSW-104-08-T-S-RA is housed in black polyester.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

