10-25% Off
SamtecTSW-104-07-F-TConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 10.16 | |
| 7.62 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Use this unshrouded TSW-104-07-F-T connector from Samtec when board-to-board interconnects is required. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a header type gender. This is a 3-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16 mm long, 8.38 mm tall and 7.62 mm deep. TSW-104-07-F-T is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

