10-25% Off

SamtecTSW-104-05-G-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Support physical configuration options for jumper posts by mounting this unshrouded TSW-104-05-G-S header connector from Samtec. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product is 10.16 mm long, 5.21 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSW-104-05-G-S is housed in black polyester.

29 parts: Ships tomorrow

    Total$0.50Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1625+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 29 parts
      • Price: $0.50

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.