SamtecTSW-103-25-S-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded TSW-103-25-S-D header connector from Samtec. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long, 10.67 mm tall and 5.08 mm deep. It uses the solder termination method. TSW-103-25-S-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

21 parts: Ships tomorrow

    Total$0.97Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1745+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 21 parts
      • Price: $0.97

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.