SamtecTSW-103-23-G-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 7.62 | |
| 5.08 | |
| 8.38 | |
| 2.92 | |
| Through Hole |
Samtec brings you their unshrouded TSW-103-23-G-D header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. TSW-103-23-G-D is housed in black polyester. It uses the solder termination method. This product is 7.62 mm long, 8.38 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

