10-25% Off
SamtecTSW-103-08-G-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| 7.62 | |
| 5.08 | |
| 8.38 | |
| 5.08 | |
| Through Hole |
Mounting this unshrouded TSW-103-08-G-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long, 8.38 mm tall and 5.08 mm deep. It uses the solder termination method. TSW-103-08-G-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

