SamtecTSW-103-07-S-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 7.62 | |
| 2.54 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Use this unshrouded TSW-103-07-S-S connector from Samtec when board-to-board interconnects is required. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long, 8.38 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSW-103-07-S-S is housed in black polyester.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

