SamtecTSW-103-07-F-S-LLConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This unshrouded TSW-103-07-F-S-LL header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long, 8.38 mm tall and 2.54 mm deep. TSW-103-07-F-S-LL is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

467 parts: Ships in 2 days

    Total$0.56Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2224+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Malaysia
      • In Stock: 467 parts
      • Price: $0.5637

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.