SamtecTSW-102-08-G-S-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 10.22 | |
| 3.02 | |
| 2.29 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSW-102-08-G-S-RA header connector from Samtec on your PCB today! This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 5.08 mm long, 3.02 mm tall and 9.9 mm deep. TSW-102-08-G-S-RA is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

