SamtecTSW-102-07-S-D-004Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 5.08 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Mount this unshrouded TSW-102-07-S-D-004 header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08 mm long, 8.38 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSW-102-07-S-D-004 is housed in black polyester.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

