10-25% Off

SamtecTSW-102-05-T-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This unshrouded TSW-102-05-T-S header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 105 °C. TSW-102-05-T-S is housed in black polyester. It uses the solder termination method. This product is 5.08 mm long, 5.21 mm tall and 2.54 mm deep.

Import TariffMay apply to this part

15 parts: Ships tomorrow

    Total$0.18Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 15 parts
      • Price: $0.18

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.