SamtecTSW-101-25-L-T-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 3 POS Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 3 | |
| Solder | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 2.54 | |
| 17.59 | |
| 8.12 | |
| 2.54 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSW-101-25-L-T-RA header connector from Samtec on your PCB today! This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. This is a 3-row connector. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 2.54 mm long, 8.12 mm tall and 17.27 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-101-25-L-T-RA is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

