SamtecTSW-101-15-T-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk

Use this unshrouded TSW-101-15-T-S connector from Samtec when board-to-board interconnects is required. This HDR connector's a single contact that is made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 2.54 mm long, 15.75 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C. TSW-101-15-T-S is housed in black polyester. It uses the solder termination method.

Import TariffMay apply to this part

1,700 parts: Ships in 3 days

    Total$0.09Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2507+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Vietnam
      • In Stock: 1,700 parts
      • Price: $0.09

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.