SamtecTSW-101-15-G-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 2.54 | |
| 2.54 | |
| 15.75 | |
| 2.79 | |
| Through Hole |
Look no further than the unshrouded TSW-101-15-G-S header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's a single contact that is made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 2.54 mm long, 15.75 mm tall and 2.54 mm deep. TSW-101-15-G-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

