STMicroelectronicsTSV911AILTOperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 1.5@5V | |
| 2.5 | |
| 5.5 | |
| 0.00001@5V | |
| 0.00001@5V | |
| 1.1@5V | |
| 35@5V | |
| Single | |
| 4.5@5V | |
| 27@5V | |
| 91 | |
| 62 | |
| 60 to 65 | |
| 8 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
With this general purpose amplifier TSV911AILT OP amp from STMicroelectronics you will be able to amplify the difference between two voltages in no time. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

