| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | Yes |
| PPAP | No |
| Type | General Purpose Amplifier |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 1.5@5V |
| Minimum Single Supply Voltage (V) | 2.5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Minimum Dual Supply Voltage (V) | ±1.25 |
| Maximum Dual Supply Voltage (V) | ±2.75 |
| Typical Input Bias Current (uA) | 0.000001@5.5V |
| Maximum Quiescent Current (mA) | 0.75@5.5V |
| Typical Output Current (mA) | 50 |
| Typical Output Resistance (Ohm) | 100 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 4.5@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 18@5V |
| Input Offset Voltage Drift (uV/°C) | ±0.5(Typ) |
| Typical Voltage Gain (dB) | 130 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01@5.5V |
| Minimum PSRR (dB) | 103.1(Typ) |
| Minimum CMRR (dB) | 57 |
| Minimum CMRR Range (dB) | 50 to 60 |
| Typical Gain Bandwidth Product (MHz) | 8 |
| Typical Settling Time (ns) | 1000 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |