STMicroelectronicsTSV851AICTOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
Rail to Rail Output | |
0.8@5V | |
2.5 | |
5.5 | |
0.03@5V | |
0.06@5V | |
0.18@5V | |
70@5V | |
Single | |
0.7@5V | |
30@5V | |
110 | |
0.3@5V | |
72 | |
71 to 75 | |
1.3 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TSV851AICT OP amp from STMicroelectronics in a cascaded fashion. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.