STMicroelectronicsTSV782IDTOperational Amplifiers - Op Amps
Op Amp Dual High Bandwidth Amplifier R-R I/O 5.5V 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Bandwidth Amplifier | |
| High Bandwidth Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.2@5V | |
| 2 | |
| 5.5 | |
| 0.000002@5V | |
| 0.000002@5V | |
| 7.4@5V | |
| 70@5V | |
| Single | |
| 20@5V | |
| 14@5V | |
| 133 | |
| 80 | |
| 80 to 85 | |
| 30 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

