STMicroelectronicsTSV7722ISTOperational Amplifiers - Op Amps
Op Amp Dual GP R-R O/P 5.5V 8-Pin Mini-SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.25@5V | |
| 1.8 | |
| 5.5 | |
| 0.015(Max) | |
| 0.015(Max) | |
| 0.000002@5V | |
| 0.000001@5V | |
| 0.000002@5V | |
| 4.4@5V | |
| 70@5V | |
| Single | |
| 11@5V | |
| 13@5V | |
| ±4 | |
| 130 | |
| 11@5V | |
| 75 | |
| 75 to 80 | |
| 22 | |
| 270 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Mini-SO |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

