STMicroelectronicsTSV7721IYLTOperational Amplifiers - Op Amps
Op Amp Single GP R-R O/P 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.25@5V | |
| 1.8 | |
| 5.5 | |
| 0.000002@5V | |
| 0.000002@5V | |
| 4.4@5V | |
| 70@5V | |
| Single | |
| 11@5V | |
| 13@5V | |
| 130 | |
| 11@5V | |
| 75 | |
| 75 to 80 | |
| 22 | |
| 270 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

