STMicroelectronicsTSV712IQ2TOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.2@5V | |
| 1.5 | |
| 5.5 | |
| 0.00001@5V | |
| 0.00001@5V | |
| 0.028@5V | |
| 56@5V | |
| Single | |
| 0.06@5V | |
| 100@5V | |
| 95(Min) | |
| 74 | |
| 71 to 75 | |
| 0.15 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 8 | |
| Lead Shape | No Lead |
With this general purpose amplifier TSV712IQ2T OP amp from STMicroelectronics you will be able to amplify the difference between two voltages in no time. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 2 channels per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

