STMicroelectronicsTSV631IYLTOperational Amplifiers - Op Amps
Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3@5V | |
| 1.5 | |
| 5.5 | |
| 0.00001@5V | |
| 0.000001@5V | |
| 0.00001@5V | |
| 0.069@5V | |
| 74@5V | |
| Single | |
| 0.34@5V | |
| 60@5V | |
| 98 | |
| 60 | |
| 60 to 65 | |
| 0.88 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier TSV631IYLT OP amp from STMicroelectronics. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. This device is made with CMOS technology. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

