10-25% Off
STMicroelectronicsTSV630AICTOperational Amplifiers - Op Amps
Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.5@5V | |
| 1.5 | |
| 5.5 | |
| 0.00001@5V | |
| 0.000001@5V | |
| 0.00001@5V | |
| 0.069@5V | |
| 74@5V | |
| Single | |
| 0.34@5V | |
| 60@5V | |
| 98 | |
| 60 | |
| 60 to 65 | |
| 0.88 | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier TSV630AICT OP amp from STMicroelectronics is perfect for you! This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply. This device utilizes CMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

