STMicroelectronicsTSV6291AICTOperational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.8@5V | |
| 1.5 | |
| 5.5 | |
| 0.00001@5V | |
| 0.00001@5V | |
| 0.036@5V | |
| 74@5V | |
| Single | |
| 0.5@5V | |
| 70@5V | |
| 98 | |
| 60 | |
| 60 to 65 | |
| 1.3 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
This general purpose amplifier TSV6291AICT OP amp from STMicroelectronics is a simple circuit component used for signal amplification. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply. This device is made with CMOS technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

