STMicroelectronicsTSV623AISTOperational Amplifiers - Op Amps
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 10-Pin Mini-SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 1@5V | |
| 1.5 | |
| 5.5 | |
| 0.00001@5V | |
| 0.00001@5V | |
| 0.072@5V | |
| 74@5V | |
| Single | |
| 0.19@5V | |
| 77@5V | |
| 98 | |
| 60 | |
| 60 to 65 | |
| 0.42 | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | Mini-SO |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

