STMicroelectronicsTSV324AIYPTOperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier R-R I/O 6V 14-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 1@5V | |
| 2.5 | |
| 6 | |
| 0.115 | |
| 4.95 | |
| 0.03@5V | |
| 0.07@5V | |
| 0.13@5V | |
| 3.34@5V | |
| 80@5V | |
| Single | |
| 0.6@5V | |
| 27@5V | |
| 2(Typ) | |
| 92 | |
| 65 | |
| 65 to 70 | |
| 1.4 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier TSV324AIYPT OP amp from STMicroelectronics. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

