STMicroelectronicsTSV321RAILTOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O 6V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 3@5V | |
| 2.5 | |
| 6 | |
| 0.115 | |
| 4.95 | |
| 0.03@5V | |
| 0.07@5V | |
| 0.13@5V | |
| 0.835@5V | |
| 80@5V | |
| Single | |
| 0.6@5V | |
| 27@5V | |
| 2(Typ) | |
| 92 | |
| 65 | |
| 65 to 70 | |
| 1.4 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier TSV321RAILT from STMicroelectronics in a cascaded fashion. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

