STMicroelectronicsTSU112IYSTOperational Amplifiers - Op Amps
Op Amp Dual Nanopower Amplifier R-R I/O 5.5V 8-Pin Mini-SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Nanopower Amplifier | |
| Nanopower Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.15@5V | |
| 1.5 | |
| 5.5 | |
| 0.000002@5V | |
| 0.000002@5V | |
| 45@5V | |
| Single | |
| 0.0031@5V | |
| 220@5V | |
| 132 | |
| 85 | |
| 85 to 90 | |
| 9 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Mini-SO |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

