STMicroelectronicsTSU104IPTOperational Amplifiers - Op Amps
Op Amp Quad Nanopower Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Nanopower Amplifier | |
| Nanopower Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3@5V | |
| 1.5 | |
| 5.5 | |
| 0.000002@5V | |
| 0.000002@5V | |
| 3.4@5V | |
| 11@5V | |
| Single | |
| 0.003@5V | |
| 240@5V | |
| 130 | |
| 0.0035@5V | |
| 65 | |
| 65 to 70 | |
| 0.009 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier TSU104IPT OP amp from STMicroelectronics is perfect for you! This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with CMOS technology. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

