STMicroelectronicsTSU102IQ2TOperational Amplifiers - Op Amps
Op Amp Dual Nanopower Amplifier R-R I/O 5.5V 8-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Nanopower Amplifier | |
| Nanopower Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3@5V | |
| 1.5 | |
| 5.5 | |
| 0.000002@5V | |
| 0.000002@5V | |
| 1.7@5V | |
| 11@5V | |
| Single | |
| 0.003@5V | |
| 240@5V | |
| 130 | |
| 0.0035@5V | |
| 65 | |
| 65 to 70 | |
| 0.009 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 8 | |
| Lead Shape | No Lead |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TSU102IQ2T OP amp from STMicroelectronics in a cascaded fashion. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. This device is made with CMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

