Taiwan SemiconductorTST30U45CW C0GRectifiers
Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 45 | |
| 30 | |
| 250 | |
| 0.55@15A | |
| 500 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 8.24(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

