Taiwan SemiconductorTST10H45CRectifiers
Diode Schottky 45V 10A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 45 | |
| 10 | |
| 300 | |
| 0.58@5A | |
| 20 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 8.24(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

