knitter-switchTST 1F-RASwitch Toggle
Switch Toggle ON Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Round Lever | |
| SPDT | |
| ON Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000VAC | |
| >1000 | |
| <20 | |
| 30000 | |
| Chrome | |
| 6.1 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 3.3 | |
| 2.54 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| IP67 | |
| Right Angle | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 8.13 | |
| 4.11 | |
| 9.26 | |
| 6.32 | |
| 8.13 | |
| 19.85 | |
| 6.32 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

