SamtecTST-113-01-T-DConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this shrouded TST-113-01-T-D header connector from Samtec where IDC ribbon cables are used. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3.4 A/contact. This product is 40.64 mm long, 9.27 mm tall and 9.27 mm deep. It uses the solder termination method. TST-113-01-T-D is housed in black polyester. This connector has an operating temperature of -55 to 105 °C.

Total In Stock: 114 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price:

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.