SamtecTST-107-04-S-D-RAConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 3.4/Contact | |
| 600VDC|425VAC | |
| 5000 | |
| -55 | |
| 125 | |
| Tube | |
| 25.4 | |
| 12.32 | |
| 9.27 | |
| 3.3 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's shrouded TST-107-04-S-D-RA header connector. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 25.4 mm long, 9.27 mm tall and 12.32 mm deep. This connector has an operating temperature of -55 to 125 °C. TST-107-04-S-D-RA is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

