50-75% Off
VishayTSSP93038SS1ZAIR Remote Receivers
IR Remote Receiver 38kHz 90° 12m 3-Pin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.95.00 | |
| 12 | |
| 90 | |
| 38 | |
| 940 | |
| 3.6 | |
| 2.5|3.3 | |
| 2 | |
| 5 | |
| -25 | |
| 85 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 6.35 |
| Package Width | 5 |
| Package Length | 5.4 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

