knitter-switchTSSE623R-RA-1Switch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 500000Cycles 2.6N SMD
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 500000 | |
| 2.6 | |
| Red | |
| 2.3 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 4 | |
| High Temperature Thermoplastic Polyamide | |
| Right Angle | |
| -40 | |
| 85 | |
| 7.55 | |
| 7.55 | |
| 7.02 | |
| Silver | |
| Phosphor Bronze | |
| High Temperature Thermoplastic Polyamide/N/A |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

