knitter-switchTSS 65 KSwitch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1N SMD T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 200000 | |
| 1 | |
| Black | |
| 5.2 | |
| 7.95 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 4.5 | |
| High Temperature Thermoplastic Nylon | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.2 | |
| 9 | |
| 9.7 | |
| Silver | |
| Phosphor Bronze | |
| High Temperature Thermoplastic Nylon/N/A |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

