SamtecTSS-132-02-G-DConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 64 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 5000 | |
| -55 | |
| 125 | |
| Bulk | |
| 85.09 | |
| 9.27 | |
| 9.27 | |
| Through Hole |
This shrouded TSS-132-02-G-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. TSS-132-02-G-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 85.09 mm long, 9.27 mm tall and 9.27 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

