SamtecTSS-117-04-L-D-RAConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 5000 | |
| -55 | |
| 125 | |
| Tube | |
| 46.99 | |
| 12.64 | |
| 9.27 | |
| Through Hole |
Samtec's shrouded TSS-117-04-L-D-RA header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TSS-117-04-L-D-RA is housed in black polyester. This product is 46.99 mm long, 9.27 mm tall and 12.64 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

