Traco PowerTSRN 1-2465DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 6.5V 1A 3-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 8 | |
| 12 | |
| 36 | |
| 6.5 | |
| 1 | |
| DC/DC | |
| 580(Typ) | |
| Yes | |
| 0.4% | |
| 0.2% | |
| 93(Typ) | |
| -40 | |
| 85 | |
| 1.9 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 7.5 |
| Package Length | 11.7 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

