Traco PowerTSR 1-24120DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 1A 12W 3-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 15 | |
| 24 | |
| 36 | |
| 12 | |
| 1 | |
| 12 | |
| DC/DC | |
| 2 | |
| 600 | |
| Yes | |
| 0.4% | |
| 0.2% | |
| 95(Typ) | |
| -40 | |
| 85 | |
| 1.9 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.1 |
| Package Width | 7.5 |
| Package Length | 11.7 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

