Traco PowerTSR 0.5-2450DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 0.5A 3-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 6.5 | |
| 24 | |
| 32 | |
| 5 | |
| 0.5 | |
| DC/DC | |
| 330 | |
| Yes | |
| 0.6% | |
| 0.2% | |
| 94(Typ) | |
| -40 | |
| 90 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 7.55 |
| Package Length | 11.5 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

