TE ConnectivityTSPDF11CGRA0Switch Push Button
Switch Push Button OFF (ON) SPST Flush Round Button 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Loose
| Not Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Flush Round Button | |
| OFF (ON) | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| 20 | |
| 80000 | |
| Black | |
| 0 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 5.08 | |
| Actuator/Construction/Terminals | |
| O-Ring/Process/Epoxy | |
| Thermoplastic | |
| Right Angle | |
| -30 | |
| 85 | |
| Loose | |
| 8.13 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

