Taiwan SemiconductorTSPB5H150S S1GRectifiers
Diode Schottky 150V 5A 3-Pin(2+Tab) SMPC-4.0 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single Dual Anode | |
| 150 | |
| 5 | |
| 100 | |
| 0.84 | |
| 100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 5.65(Max) |
| Package Length | 4.05(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | SMPC-4.0 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

