knitter-switchTSP 1C-RASwitch Push Button
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1500Vrms | |
| 1000 | |
| 20 | |
| 30000 | |
| 50000 | |
| 5.46 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 5.08 | |
| Terminals | |
| Epoxy | |
| IP67 | |
| Right Angle | |
| -30 | |
| 85 | |
| Tray | |
| 8.13 | |
| 4.11 | |
| 9.27 | |
| 8.13 | |
| 6.2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

