Taiwan SemiconductorTSP15H150S S2GRectifiers
Diode Schottky 150V 15A 3-Pin(2+Tab) SMPC T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single Dual Anode | |
| 150 | |
| 15 | |
| 250 | |
| 0.84 | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 5.75(Max) |
| Package Length | 4.65(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | SMPC |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

