| EU RoHS | Compliant |
| ECCN (US) | 5A991b.1. |
| Part Status | Active |
| HTS | 8517.62.00.90 |
| Type | TX/RX |
| Emitter Type | VCSEL/PIN |
| Fiber Mode | Multi Mode |
| Connector Type | LC |
| Maximum Data Rate | 1.25Gbps |
| Peak Wavelength (nm) | 860(Max) |
| Form Factor | SFP |
| Rise Time (ns) | 0.26 |
| Maximum Fall Time (ns) | 0.26 |
| Average Optical Output Power (dBm) | -9 to -3 |
| Minimum Operating Supply Voltage (V) | 3.1 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.5 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bulk |
| Mounting | Snap Fit To Panel |
| Package Height | 12.25 |
| Package Width | 14.26 |
| Package Length | 55.5 |
| PCB changed | 20 |
| Pin Count | 20 |