| EU RoHS | Compliant |
| Part Status | Active |
| HTS | 8517.62.00.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | TX/RX |
| Emitter Type | FP/PIN |
| Connector Type | LC |
| Maximum Data Rate | 155Mbps |
| Peak Wavelength (nm) | 1310 |
| Form Factor | SFP |
| Rise Time (ns) | 3 |
| Maximum Fall Time (ns) | 3 |
| Average Optical Output Power (dBm) | -5 to 0 |
| Minimum Operating Supply Voltage (V) | 3.14 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.47 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Snap Fit To Panel |
| Package Height | 11.93 |
| Package Width | 13.7 |
| Package Length | 56.73 |
| PCB changed | 20 |
| Pin Count | 20 |